Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor, 150 psi
- RS Stock No.:
- 607-563
- Mfr. Part No.:
- 01807
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR823.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR823.30 |
*price indicative
- RS Stock No.:
- 607-563
- Mfr. Part No.:
- 01807
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Device Type | Single Point Level Switch | |
| Housing Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Pressure | 150psi | |
| Gasket Material | Buna N | |
| Standards/Approvals | UL, CE, EU-Directives 2011/65/EC, RoHS (2011/65/EU) | |
| Series | LS-1800 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Device Type Single Point Level Switch | ||
Housing Material 316 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Pressure 150psi | ||
Gasket Material Buna N | ||
Standards/Approvals UL, CE, EU-Directives 2011/65/EC, RoHS (2011/65/EU) | ||
Series LS-1800 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch is a durable and reliable liquid level sensor. It features large float displacement, making it suitable for high-viscosity liquids. With excellent stability, it ensures dependable operation in oils and water.
Withstands Rough Service
Intermediate Size
Vertical mounting stability
Related links
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor, 150 psi
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor, 150 psi
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor, 150 psi
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor, 100 psi
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor, 300 psi
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor
- Gems Sensors LS-3 Series Single Point Level Switch Level Switch
- Gems Sensors LS-270 Series Level Switch Level Switch, 150 psi
