Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, 6 mA, 32 V dc, 20.7 bar

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
350-583
Mfr. Part No.:
ULS200BB3YW0000
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Solid-State Point Level Sensor

Product Type

Level Sensor

Mount Type

PCB

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Voltage

32V dc

Maximum Current

6mA

Maximum Pressure

20.7bar

Standards/Approvals

CE, RoHS

Series

ULS-200

Hazardous Area Certification

No

COO (Country of Origin):
US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.

Brass housing material

Dry Sink actuation condition

M12 x 1.5 Thread Size

Water media sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy