Gems Sensors ELS-950 Series level sensor Level Sensor, 10 mA, 30 V dc, 250 psi
- RS Stock No.:
- 314-189
- Distrelec Article No.:
- 135-88-896
- Mfr. Part No.:
- 224510
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR347.45
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 07 December 2026
- Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR347.45 |
*price indicative
- RS Stock No.:
- 314-189
- Distrelec Article No.:
- 135-88-896
- Mfr. Part No.:
- 224510
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 10mA | |
| Maximum Pressure | 250psi | |
| Standards/Approvals | UL, CE, RoHS | |
| Series | ELS-950 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Cable Length 2m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 10mA | ||
Maximum Pressure 250psi | ||
Standards/Approvals UL, CE, RoHS | ||
Series ELS-950 | ||
Hazardous Area Certification No | ||
The Gems Sensors represents Gems's smallest electro-optic level sensors developed to monitor a broad range of media including OHV type of fluids and excellent for industrial OEMs requiring a solid state sensor for small space and high temperature environments.
Environmentally resistant assembly
TPE over-moulded electronic insert
TPE insulated wires and fluorocarbon o-ring seals
Related links
- Gems Sensors ELS-950 Series Electro Optic Level Sensor RoHS-Rated Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Fluorocarbon, Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Fluorocarbon, Housing Polysulfone
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor Housing Polysulfone
- SICK G6 Series Miniature Photoelectric Sensor Level Sensor Housing Plastic, ABS
- SICK G6 Series Miniature Photoelectric Sensor Level Sensor Housing ABS, Plastic
- Siemens 7ML5340 Series Transmitter Level Sensor Housing Plastic
