Gems Sensors ELS-950 Series Electro Optic Level Sensor, 40 mA, 12 V dc, 250 psi
- RS Stock No.:
- 607-531
- Mfr. Part No.:
- 224504
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR387.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR387.70 |
*price indicative
- RS Stock No.:
- 607-531
- Mfr. Part No.:
- 224504
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Electro Optic | |
| Product Type | Level Sensor | |
| Mount Type | Screw | |
| Housing Material | Polysulfone | |
| Cable Length | 152.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum DC Voltage | 12V dc | |
| Maximum Current | 40mA | |
| Maximum Pressure | 250psi | |
| Gasket Material | Fluorocarbon | |
| Standards/Approvals | RoHS, CE, UL file No. E108913, IP66/67 | |
| Series | ELS-950 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Electro Optic | ||
Product Type Level Sensor | ||
Mount Type Screw | ||
Housing Material Polysulfone | ||
Cable Length 152.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum DC Voltage 12V dc | ||
Maximum Current 40mA | ||
Maximum Pressure 250psi | ||
Gasket Material Fluorocarbon | ||
Standards/Approvals RoHS, CE, UL file No. E108913, IP66/67 | ||
Series ELS-950 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch is a small, no moving parts sensor with a high operating temperature capability up to 230°F (110°C). The ELS-950's design features an over-molded electronics insert, TPE insulated wires, fluorosilicone O-ring seals that create a water-tight, environmentally resistant assembly and polysulfone housing for use in a broad range of medias.
Smallest Size
TPE Over Molded Electronics
Durable Enough to Handle Harsh Environments
Related links
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 30 V dc, 250 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc, 17 bar
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc RoHS-Rated
- Gems Sensors ELS-900 Series Electro Optic Level Probe 30 V dc, 250 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 28 V dc, 150 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 150 psi
- Gems Sensors ELS-950 Series level sensor Level Sensor 30 V dc, 250 psi
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar
