Gems Sensors ELS-1100 Series Electro Optic Level Sensor, 18 mA, 28 V dc, 150 psi

Subtotal (1 unit)*

MYR462.20

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR462.20

*price indicative

RS Stock No.:
607-524
Mfr. Part No.:
143575
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Electro Optic

Product Type

Level Sensor

Mount Type

Screw

Housing Material

Polysulfone

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

28V dc

Maximum Current

18mA

Maximum Pressure

150psi

Standards/Approvals

CE, MIL-STD-46-1B, UL

Series

ELS-1100

Hazardous Area Certification

No

COO (Country of Origin):
US
The Gems Sensors Single-Point Level Switch is a compact, economical, no moving parts polysulfone level sensor with built-in switching electronics. These level switch units are suitable for high, low or intermediate level detection. Installation is simple and quick through the tank top, bottom or side. The sensor offers ±1 mm repeatability and broad liquid compatibility. They are not recommended for use in any liquid that crystallizes or leaves a solid residue.

General Purpose

Vertical or Horizontal Mountings

Economically Priced

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy