Gems Sensors ELS-1100 Series Electro Optic Level Sensor, 18 mA, 28 V dc, 150 psi
- RS Stock No.:
- 607-523
- Mfr. Part No.:
- 143580
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR473.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR473.06 |
*price indicative
- RS Stock No.:
- 607-523
- Mfr. Part No.:
- 143580
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Electro Optic | |
| Product Type | Level Sensor | |
| Mount Type | Screw | |
| Housing Material | Polysulfone | |
| Minimum Operating Temperature | -17.8°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum Current | 18mA | |
| Maximum Pressure | 150psi | |
| Standards/Approvals | CE, UL, MIL-STD-46-1B | |
| Series | ELS-1100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Electro Optic | ||
Product Type Level Sensor | ||
Mount Type Screw | ||
Housing Material Polysulfone | ||
Minimum Operating Temperature -17.8°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 28V dc | ||
Maximum Current 18mA | ||
Maximum Pressure 150psi | ||
Standards/Approvals CE, UL, MIL-STD-46-1B | ||
Series ELS-1100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch is a compact, economical, no moving parts polysulfone level sensor with built-in switching electronics. These level switch units are suitable for high, low or intermediate level detection. Installation is simple and quick through the tank top, bottom or side. The sensor offers ±1 mm repeatability and broad liquid compatibility. They are not recommended for use in any liquid that crystallizes or leaves a solid residue.
General Purpose
Vertical or Horizontal Mountings
Economically Priced
Related links
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 28 V dc, 150 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 150 psi
- Gems Sensors ELS-1100 Series Level Switch Level Switch 28 V dc, 150 psi
- Gems Sensors ELS-900 Series Electro Optic Level Probe 30 V dc, 250 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 30 V dc, 250 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc, 250 psi
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar
