Gems Sensors ELS-950 Series Electro Optic Level Sensor, 40 mA, 30 V dc, 250 psi

Subtotal (1 unit)*

MYR387.70

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR387.70

*price indicative

RS Stock No.:
607-532
Mfr. Part No.:
224506
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Level Sensor

Device Type

Electro Optic

Mount Type

Screw

Housing Material

Polysulfone

Cable Length

152.4mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

230°F

Maximum DC Voltage

30V dc

Maximum Current

40mA

Maximum Pressure

250psi

Gasket Material

Fluorocarbon

Standards/Approvals

RoHS, UL file No. E108913, CE, IP66/67

Hazardous Area Certification

No

Series

ELS-950

COO (Country of Origin):
CN
The Gems Sensors Single-Point Level Switch is a small, no moving parts sensor with a high operating temperature capability up to 230°F (110°C). The ELS-950's design features an over-molded electronics insert, TPE insulated wires, fluorosilicone O-ring seals that create a water-tight, environmentally resistant assembly and polysulfone housing for use in a broad range of medias.

Smallest Size

TPE Over Molded Electronics

Durable Enough to Handle Harsh Environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy