LEDVANCE 42 W Rectangular LED Panel Light, White, 4000K, L 1.199 m W 120mm

Subtotal (1 unit)*

MYR1,697.25

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,697.25

*price indicative

RS Stock No.:
283-8347
Distrelec Article No.:
301-41-181
Mfr. Part No.:
4058075109742
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

1.199m

Luminous Flux

5050lm

Width

120mm

Housing Material

Aluminium

Lamp Supplied

Yes

Lamp Shape

Rectangular

Colour

White

Colour Temperature

4000K

Power

42W

Luminous Efficacy

120Lm/W

Minimum Operating Temperature

-20°C

Lifespan

60000h

Standards/Approvals

CE/CB/TV SD/EAC

IP Rating

IP20

COO (Country of Origin):
CN
The LEDVANCE Surface mounted luminaire for single luminaire or light line application. Each LED with individual lens and reflector for UGR < 16 and homogenous light distribution. It offers energy savings of up to 50 % compared to T5 batten luminaires. It has wide area of applications in Offices, schools, General indoor illuminati, Corridors, entrance areas, Seamless linear lighting.

Indirect lighting with 850 lm

Pendant mounting with suspension kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy