LEDVANCE 42 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 595mm

N

Subtotal (1 unit)*

MYR2,288.79

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,288.79

*price indicative

RS Stock No.:
895-824
Mfr. Part No.:
4099854736988
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

1.195m

Width

595mm

Luminous Flux

5880lm

Housing Material

Aluminium

Depth

34mm

Number of Lamps

1

Lamp Supplied

Yes

Lamp Shape

Rectangular

Colour

White

Colour Temperature

4000K

Power

42W

Luminous Efficacy

140Lm/W

Voltage

240V

Lifespan

100000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

IP Rating

IP20, IP50

Standards/Approvals

UKCA

Series

PL Comp

COO (Country of Origin):
CN
The LEDVANCE Panel luminaire offers efficient lighting solutions with versatile installation options. Designed for indoor use, it enhances spaces with direct replacements for conventional recessed luminaires, ensuring high performance and reliability.

High luminous efficacy of up to 140 lm/W, providing energy-efficient illumination

Lifetime operation of up to 75,000 hours for reduced maintenance

IP50 rated for panel luminaire protection, ensuring durability

Low flicker technology promotes comfortable lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy