LEDVANCE 42 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 595mm
- RS Stock No.:
- 895-823
- Mfr. Part No.:
- 4099854736865
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR2,175.00
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,175.00 |
*price indicative
- RS Stock No.:
- 895-823
- Mfr. Part No.:
- 4099854736865
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Width | 595mm | |
| Luminous Flux | 5880lm | |
| Housing Material | Aluminium | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Power | 42W | |
| Luminous Efficacy | 140Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| Series | PL Comp | |
| Standards/Approvals | UKCA | |
| IP Rating | IP20, IP50 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Width 595mm | ||
Luminous Flux 5880lm | ||
Housing Material Aluminium | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour White | ||
Colour Temperature 4000K | ||
Power 42W | ||
Luminous Efficacy 140Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
Series PL Comp | ||
Standards/Approvals UKCA | ||
IP Rating IP20, IP50 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Recessed panel provides seamless illumination for modern spaces, facilitating direct replacement for traditional fluorescent fixtures with a clean and contemporary design.
Highly versatile with selectable lumen levels and light colours
Energy-efficient system efficacy of up to 140 lm/W
High lumen output up to 5880 lm across three selectable levels
Robust lifespan of up to 75,000 hours at optimal temperatures
Comes with suitable mounting options for various installation needs
Related links
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 53 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.199 m W 120mm
- LEDVANCE 35 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
