LEDVANCE 26 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 295mm
- RS Stock No.:
- 895-821
- Mfr. Part No.:
- 4099854735684
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR1,035.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,035.65 |
*price indicative
- RS Stock No.:
- 895-821
- Mfr. Part No.:
- 4099854735684
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Luminous Flux | 3640lm | |
| Width | 295mm | |
| Housing Material | Aluminium | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Luminous Efficacy | 140Lm/W | |
| Power | 26W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP20, IP50 | |
| Standards/Approvals | UKCA | |
| Series | PL Comp | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Luminous Flux 3640lm | ||
Width 295mm | ||
Housing Material Aluminium | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour Temperature 4000K | ||
Colour White | ||
Luminous Efficacy 140Lm/W | ||
Power 26W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP20, IP50 | ||
Standards/Approvals UKCA | ||
Series PL Comp | ||
- COO (Country of Origin):
- CN
The LEDVANCE Panel luminaire is an energy-efficient lighting solution designed for recessed ceiling systems, offering precision lighting in various environments.
Nominal wattage of 26W and luminous efficacy of 140 lm/W ensure excellent energy performance
Lifespan of up to 100,000 hours at L70/B50 for long-lasting illumination
Constructed from Durable materials, ensuring reliable performance in various settings
High colour consistency with a colour rendering index greater than 80, Ideal for office environments
Related links
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1195 mm W 295mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1195 mm W 595mm
- LEDVANCE 35 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
