LEDVANCE 33 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 295mm

N

Subtotal (1 unit)*

MYR3,271.64

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,271.64

*price indicative

RS Stock No.:
896-004
Mfr. Part No.:
4099854513268
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Panel Light

Lamp Type

LED

Length

1.195m

Width

295mm

Luminous Flux

4320lm

Housing Material

Aluminium

Depth

34mm

Number of Lamps

1

Lamp Shape

Rectangular

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Power

33W

Luminous Efficacy

130Lm/W

Lifespan

100000h

Minimum Operating Temperature

-10°C

Voltage

240V

Maximum Operating Temperature

50°C

IP Rating

IP20, IP40

Standards/Approvals

UKCA

Series

PL Cmft

COO (Country of Origin):
CN
The LEDVANCE luminaire provides efficient lighting solutions optimised for indoor environments. It combines Advanced technology with robust functionality, ensuring reliable performance across various settings.

Energy-efficient with luminous efficacy up to 130 lm/W

Dimmable range from 1% to 100% for customised lighting

Built with an extruded aluminium frame and polystyrene diffuser

Long operational lifespan of up to 100,000 hours

Integrated with tool-free electrical connection via push button

Suitable for emergency lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy