LEDVANCE 25 W Rectangular LED Panel Light, White, 4000K, L 1.488 m W 120mm
- RS Stock No.:
- 283-8344
- Distrelec Article No.:
- 301-41-177
- Mfr. Part No.:
- 4058075109667
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR1,272.95
FREE delivery for orders over RM 150.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,272.95 |
*price indicative
- RS Stock No.:
- 283-8344
- Distrelec Article No.:
- 301-41-177
- Mfr. Part No.:
- 4058075109667
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.488m | |
| Width | 120mm | |
| Luminous Flux | 3300lm | |
| Housing Material | Aluminium | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Luminous Efficacy | 125Lm/W | |
| Power | 25W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 60000h | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE/CB/TV SD/EAC | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.488m | ||
Width 120mm | ||
Luminous Flux 3300lm | ||
Housing Material Aluminium | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour White | ||
Colour Temperature 4000K | ||
Luminous Efficacy 125Lm/W | ||
Power 25W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 60000h | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE/CB/TV SD/EAC | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Surface mounted luminaire for single luminaire or light line application. Each LED with individual lens and reflector for UGR < 16 and homogenous light distribution. It offers energy savings of up to 50 % compared to T5 batten luminaires. It has wide area of applications in Offices, schools, General indoor illuminati, Corridors, entrance areas, Seamless linear lighting.
Indirect lighting with 850 lm
Pendant mounting with suspension kit
Related links
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.199 m W 120mm
- LEDVANCE 42 W Rectangular LED Panel Light 3000K, L 1.199 m W 120mm
- LEDVANCE 35 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 53 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1195 mm W 595mm
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
