Recom IP20 1 Output LED Driver, 12V dc, 3 V dc, 6 W, 700mA LED Driver
- RS Stock No.:
- 737-7063
- Mfr. Part No.:
- RACD06-700
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR69.30
FREE delivery for orders over RM 150.00
In Stock
- 404 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 12 November 2026
- Plus 30 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR69.30 | - |
| 5 - 9 | MYR67.85 | 2% |
| 10 - 24 | MYR65.82 | 5% |
| 25 - 49 | MYR63.83 | 7% |
| 50 + | MYR61.90 | 10% |
*price indicative
- RS Stock No.:
- 737-7063
- Mfr. Part No.:
- RACD06-700
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc, 3V dc | |
| Maximum Output Power | 6W | |
| Input Voltage | 264V ac | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Driver Current | 700mA | |
| LED Voltage | 3V, 8.4V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | RACD06 | |
| Number of Outputs | 1 | |
| Standards/Approvals | CAN/CSA, CB, CE, EAC, ENEC, IEC, REACH, RoHS | |
| Configuration | Enclosed | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 12V dc, 3V dc | ||
Maximum Output Power 6W | ||
Input Voltage 264V ac | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Driver Current 700mA | ||
LED Voltage 3V, 8.4V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series RACD06 | ||
Number of Outputs 1 | ||
Standards/Approvals CAN/CSA, CB, CE, EAC, ENEC, IEC, REACH, RoHS | ||
Configuration Enclosed | ||
Primary Type AC-DC, DC-DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 264V AC Maximum Input Voltage, 1 Output - RACD06 Series - RACD06-700
Do you need a flexible power source to supply and regulate the flow of electricity in your system? Pick this constant current and constant voltage LED driver from RECOM. In the initial phase, it operates in CV mode to deliver power, then it switches to CC to maintain electricity flow in the circuit. These functions make it versatile and useful in a wide range of applications, from residential lighting systems to scrolling LED signs. In CV mode, the device outputs a 12V DC voltage and a maximum current of 600mA, making it suitable for use with low-power to medium-power systems.
Features & Benefits
• Operating temperature range between -20°C and +40°C for use in harsh conditions
• IP20 rating means that it's touch-proof and resistant to dust or objects over 12mm in size
• Dimensions of 68 (length) x 35 (width) x 21mm (depth) for installation in setups with limited space
Applications
• LED signs
• Medical laboratories
• Automotive industry
Does this driver come with connected wires?
No, but it has screw holes for the easy mounting of cables.
Related links
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 36 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 31 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 350mA LED Driver
