Recom IP20 1 Output LED Driver, 18V, 9 V, 12 W, 700mA LED Driver
- RS Stock No.:
- 146-6694
- Mfr. Part No.:
- RACT12-700
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR60.79
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR60.79 |
| 10 - 19 | MYR59.51 |
| 20 - 49 | MYR57.73 |
| 50 - 99 | MYR56.30 |
| 100 + | MYR55.06 |
*price indicative
- RS Stock No.:
- 146-6694
- Mfr. Part No.:
- RACT12-700
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 9V | |
| Maximum Output Power | 12W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 700mA | |
| LED Voltage | 198V, 264V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | RACT12 | |
| Standards/Approvals | RoHS, REACH, IECEE, CE, CB | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 18V, 9V | ||
Maximum Output Power 12W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 700mA | ||
LED Voltage 198V, 264V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series RACT12 | ||
Standards/Approvals RoHS, REACH, IECEE, CE, CB | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, Dimmable, 1W Power Dissipation - RACT12 Series - RACT12-700
Keep your lights burning bright with this 12W LED driver from RECOM. It's a handy device that takes inputs between 198 and 264V AC and outputs a 700mA constant current at a 9 to 18V DC output voltage. As the output is smooth and steady, it cuts out flickering and prevents overheating, so you can rely on uninterrupted performance from your array. Weighing in at just 70g, this is a lightweight contender that won't put a strain on your mounting surface.
Features & Benefits
• Wide operating humidity range between 5 and 85% RH for use in areas with high levels of non-condensing water vapour
• IP20 rating indicates protection from touch by objects larger than 12mm
• Lifespan greater than 30,000 hours when operated at +25°C for long-term use
• Small dimensions of 109 (L) x 40 (W) x 22mm (H) allow for discreet mounting in decorative displays
Applications
• Hospitality venues
• Aeroplane cabin lighting
• Camera flashes
Will this unit work in challenging environments?
Yes, it will. This LED driver is designed to withstand temperatures in a broad range between -20°C and +50°C, so it's suitable for industrial use.
Related links
- Recom IP20 1 Output LED Driver 35 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 36 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 18 V 700mA LED Driver
