Recom IP20 1 Output LED Driver, 12V dc, 24 V dc, 12 W, 500mA LED Driver
- RS Stock No.:
- 146-6693
- Mfr. Part No.:
- RACT12-500
- Manufacturer:
- Recom
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR61.15
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR61.15 | - |
| 10 - 19 | MYR59.33 | 2% |
| 20 - 49 | MYR57.51 | 5% |
| 50 - 99 | MYR56.27 | 7% |
| 100 + | MYR55.03 | 10% |
*price indicative
- RS Stock No.:
- 146-6693
- Mfr. Part No.:
- RACT12-500
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc, 24V dc | |
| Maximum Output Power | 12W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V, 264V | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | RACT12 | |
| Configuration | Enclosed | |
| Power Dissipation | 1W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 12V dc, 24V dc | ||
Maximum Output Power 12W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V, 264V | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series RACT12 | ||
Configuration Enclosed | ||
Power Dissipation 1W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 198 to 264V AC Input Voltage, Single Output - RACT12 Series - RACT12-500
Set the mood with this LED driver from RECOM. Its dimming range of 1 to 100% means you can easily transition your LEDs from dark to light, giving you the freedom to choose just the right ambience. As the unit regulates power supply, you don't have to worry about flickering lights. Short-circuit protection means that power spikes won't leave you in the dark. When a fault has been detected and fixed, the unit auto-recovers without the need for manual intervention. As this is a constant current device, it's ideal for energising high-powered LEDs.
Features & Benefits
• Double insulation removes the need for an earth connection
• Single-angle dimming is compatible with both leading or trailing edge dimmers
• Easy to install, thanks to its large screw terminals and integrated cable clamps
• Typical efficiency of 81%, so minimal power is lost during voltage switching
Applications
• Hospitality venues
• Hospitals and medical centres
• Residential lighting systems
Can I use this LED driver with shelf lighting?
Yes, this unit is ideal for use with shelf, cove or accent lights, as it features a flame-retardant casing that minimises the chance of fires spreading.
Related links
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 36 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 6 W, 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 50 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 35 V 350mA LED Driver
