Recom IP20 1 Output LED Driver, 18V dc, 36 V dc, 18 W, 500mA LED Driver
- RS Stock No.:
- 146-6696
- Mfr. Part No.:
- RACT18-500
- Manufacturer:
- Recom
Get a bulk buy discount
Add 10 more to save MYR22.20
View bulk pricing optionsSubtotal (1 unit)*
MYR73.77
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR73.77 | - |
| 10 - 19 | MYR71.55 | MYR22.20 |
| 20 - 49 | MYR69.32 | MYR89.00 |
| 50 - 99 | MYR67.85 | MYR296.00 |
| 100 + | MYR66.39 | MYR738.00 |
*price indicative
- RS Stock No.:
- 146-6696
- Mfr. Part No.:
- RACT18-500
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 18V dc, 36V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 198V, 264V | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| Standards/Approvals | CB, CE, REACH, IECEE, RoHS | |
| Number of Outputs | 1 | |
| Series | RACT18 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 18V dc, 36V dc | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 198V, 264V | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
Standards/Approvals CB, CE, REACH, IECEE, RoHS | ||
Number of Outputs 1 | ||
Series RACT18 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, Constant Current Operation, 1W Power Dissipation - RACT18 Series - RACT18-500
Lower the lights and set the mood with this LED driver from RECOM. It's triac-dimmable, meaning it controls brightness by adjusting the flow of current. The driver converts high-voltage AC from 198 to 264V into a low-voltage DC output between 18 and 36V, suitable for safely powering LEDs. It ensures the power supply is smooth and steady by compensating for any variations in temperature and electrical conductivity. This keeps your lights performing well and prevents flickering, overheating and colour changes.
Features & Benefits
• Compatible with leading-edge or trailing-edge dimmers for versatility
• Double-insulated, so no earth connection is required
• Output current of 500mA works with widely available LED lights
• IP20 rating indicates it's touch-proof and protected against dust
Applications
• Retail displays
• Hospitality mood lighting
• Shelf illumination
• Public transport
How easy is the driver to conceal?
The driver measures just 120 (L) x 45 (W) x 28mm (H), so it's small enough to build into your designs or tuck behind reveals. The case is made of discreet white plastic, so it blends into pale backgrounds.
How bright will my LEDs be when used with this driver?
The driver's maximum output power is 18W. If you have the dimmer set to its brightest setting, expect to be dazzled.
Related links
- Recom IP20 1 Output LED Driver 9 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 1050mA LED Driver
- Recom IP20 1 Output LED Driver 6.5 V dc 1400mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 50 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 52 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 6 W, 500mA LED Driver
