Recom IP20 1 Output LED Driver, 26V, 52 V, 18 W, 350mA LED Driver
- RS Stock No.:
- 146-6695
- Mfr. Part No.:
- RACT18-350
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR83.59
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR83.59 |
| 10 - 19 | MYR81.84 |
| 20 - 49 | MYR79.38 |
| 50 - 99 | MYR77.41 |
| 100 + | MYR75.72 |
*price indicative
- RS Stock No.:
- 146-6695
- Mfr. Part No.:
- RACT18-350
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 26V, 52V | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V, 264V | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Series | RACT18 | |
| Standards/Approvals | CB, CE, IECEE, REACH, RoHS | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 26V, 52V | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V, 264V | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Series RACT18 | ||
Standards/Approvals CB, CE, IECEE, REACH, RoHS | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 264V AC Maximum Input Voltage, 100g Weight - RACT18 Series - RACT18-350
Flick the switch on a steady lighting array with this 18W LED driver from RECOM. It's an effective way to cut out flickering as it takes variable inputs from 198 to 264V AC and outputs 350mA at a voltage between 26 and 52V DC. This constant current also prevents bulbs from overheating, so it boosts safety. As the unit has an operating temperature range between -20°C and +50°C, it can handle the demands of tough industrial conditions.
Features & Benefits
• IP20 rating shows it's touch-proof and protected from objects larger than 12mm, such as tools and wires
• Broad operating humidity range between 5 and 85%, so its suitable for use in areas with high levels of non-condensing water vapour
Applications
• Vehicle brake lights
• Commercial mood lighting
• Traffic signals
Can I mount this unit in small work areas?
Yes, you can. This LED driver measures 120 (L) x 45 (W) x 28mm (H), so its a compact unit that'll be a good fit in small spaces.
How efficient is this unit?
This LED driver has a high efficiency rating of 85%, which means it loses minimal power to heat, so runs cool.
Related links
- Intelligent LED Solutions IP20 1 Output LED Driver 52 V 350mA LED Driver
- PowerLED IP20 5 Output LED Driver 52 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 35 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 350mA LED Driver
- RS PRO IP20 5 Output LED Driver 52 V 350mA DALI LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 350mA LED Driver
- Recom IP20 1 Output LED Driver 37 V dc 350mA LED Driver
