Intelligent LED Solutions IP20 1 Output LED Driver, 26V, 52 V, 18 W, 350mA LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR260.43

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR260.43
10 - 49MYR254.95
50 +MYR247.30

*price indicative

RS Stock No.:
875-0176
Distrelec Article No.:
301-84-333
Mfr. Part No.:
IZC035-018T-9500A-SX
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Output Voltage

26V, 52V

Product Type

LED Driver

Maximum Output Power

18W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Input Voltage Type

AC

Terminal Type

Screw

IP Rating

IP20

LED Voltage

240V

Driver Current

350mA

Operating Modes

Constant Current

Series

IZC

Standards/Approvals

EN55105, EN61347-1:2001, EN61347-2-13:2001, EN61547

Number of Outputs

1

Configuration

Encapsulated

Power Dissipation

18W

Primary Type

AC-DC

COO (Country of Origin):
CN

18W Dimmable Constant Current LED Drivers - IZC0xx-018T Series


The IZC0xx-018T Series, from Intelligent LED Solutions, are 18W single output constant current power supplies. Triac dimmable, these LED drivers are ideal for indoor LED lighting applications including: Residential LED lighting, Retail Lighting, LED Backlighting, Mood lighting and Light sculptures.

Input voltage: 220-240V

Triac Dimming 1-100%

Leading and trailing edge operation

Power factor: 0.95

Over load, short circuit and thermal protection

Class II product

Captive terminal screws for ease of installation

Snap lock cable strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy