Recom IP20 1 Output LED Driver, 18V dc, 2 V dc, 6 W, 350mA LED Driver

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR56.59

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 1MYR56.59-
2 - 4MYR54.902%
5 - 9MYR53.205%
10 - 24MYR52.068%
25 +MYR50.949%

*price indicative

RS Stock No.:
131-4714
Mfr. Part No.:
RACD06-350-LP                
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

18V dc, 2V dc

Product Type

LED Driver

Maximum Output Power

6W

Input Voltage

264V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

198V, 264V

Operating Modes

Constant Current

Driver Current

350mA

Standards/Approvals

CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384

Number of Outputs

1

Series

RACD06-LP

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

6W

RECOM LED Driver, Constant Current Operation, 350mA Maximum Current - RACD06-LP Series - RACD06-350-LP


Get tip-top performance from your lighting system with this LED driver from RECOM. It converts high-voltage alternating current between 198 and 264V to the 2V to 18V direct current needed to safely power your LEDs. As it compensates for any variations in temperature and electrical conductivity, you can be sure the power supply will remain constant, preventing overheating, flickering or loss of quality. At just 98.0 (L) x 46.0 (W) x 11.0mm (H), this unit is small enough to be built into furniture, discreetly mounted under shelves or concealed among coving.

Features & Benefits


• White plastic case blends into pale backgrounds

• Circuit breaker protects against short circuits and overloads to prevent fire

• Output current of 350mA for wide compatibility with LED light types

• IP20 rating indicates it's touch-proof and protected against dust, so it's suitable for commercial settings

Applications


• Commercial mood lighting

• Retail displays

• High-definition signage

How bright will my LEDs be when I use this driver?


The driver has a maximum output power of 6W, so it's suitable for warm rather than bright lighting.

What temperature range can I use this driver in?


It has a wide operating temperature range of -20°C to +50°C, so it functions in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy