Recom IP20 1 Output LED Driver, 12V dc, 2 V dc, 6 W, 500mA LED Driver
- RS Stock No.:
- 131-4715
- Distrelec Article No.:
- 301-63-088
- Mfr. Part No.:
- RACD06-500-LP
- Manufacturer:
- Recom
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR48.51
FREE delivery for orders over RM 150.00
- 86 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR48.51 | - |
| 2 - 4 | MYR47.07 | 2% |
| 5 - 9 | MYR45.65 | 5% |
| 10 - 24 | MYR44.63 | 7% |
| 25 + | MYR43.67 | 9% |
*price indicative
- RS Stock No.:
- 131-4715
- Distrelec Article No.:
- 301-63-088
- Mfr. Part No.:
- RACD06-500-LP
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc, 2V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 6W | |
| Input Voltage | 198V, 264V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V, 264V | |
| Driver Current | 500mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | |
| Number of Outputs | 1 | |
| Series | RACD06-LP | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 6W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc, 2V dc | ||
Product Type LED Driver | ||
Maximum Output Power 6W | ||
Input Voltage 198V, 264V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V, 264V | ||
Driver Current 500mA | ||
Operating Modes Constant Current | ||
Standards/Approvals CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | ||
Number of Outputs 1 | ||
Series RACD06-LP | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 6W | ||
RECOM LED Driver, Constant Current Output, 100ms Startup Time - RACD06-LP Series - RACD06-500-LP
Features & Benefits
Applications
What's the expected lifespan of this LED driver?
Related links
- Recom IP20 1 Output LED Driver 6 W, 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 40 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 350mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 20 W, 1670mA LED Driver
