Recom IP20 1 Output LED Driver, 12V dc, 6 W, 500mA LED Driver
- RS Stock No.:
- 131-4717
- Distrelec Article No.:
- 301-63-091
- Mfr. Part No.:
- RACV06-12-LP
- Manufacturer:
- Recom
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR52.86
FREE delivery for orders over RM 150.00
- 137 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR52.86 | - |
| 2 - 4 | MYR51.28 | 2% |
| 5 - 9 | MYR49.69 | 5% |
| 10 - 24 | MYR48.64 | 7% |
| 25 + | MYR47.58 | 9% |
*price indicative
- RS Stock No.:
- 131-4717
- Distrelec Article No.:
- 301-63-091
- Mfr. Part No.:
- RACV06-12-LP
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 6W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V, 264V | |
| Driver Current | 500mA | |
| Operating Modes | Constant Voltage | |
| Series | RACV06-LP | |
| Standards/Approvals | CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 6W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 6W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V, 264V | ||
Driver Current 500mA | ||
Operating Modes Constant Voltage | ||
Series RACV06-LP | ||
Standards/Approvals CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 6W | ||
- COO (Country of Origin):
- TW
RECOM LED Driver, IP20 Rating, Enclosed Configuration - RACV06-LP series - RACV06-12-LP
Features & Benefits
Applications
Can I use this device in harsh conditions?
6W Constant Voltage LED Driver, RACV06-LP Series
Recom LED Drivers
Related links
- Recom IP20 1 Output LED Driver 2 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 40 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 20 W, 1670mA LED Driver
- Recom IP20 1 Output LED Driver 12 W, 1000mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 36 V dc 500mA LED Driver
