Recom IP20 1 Output LED Driver, 2V dc, 40 V dc, 20 W, 500mA LED Driver
- RS Stock No.:
- 131-4725
- Mfr. Part No.:
- RACD20-500-LP
- Manufacturer:
- Recom
Add 2 more to save MYR3.28
View bulk pricing optionsSubtotal (1 unit)*
MYR78.06
FREE delivery for orders over RM 150.00
- 45 unit(s) ready to ship from another location
- Plus 40 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 February 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR78.06 | - |
| 2 - 4 | MYR76.42 | MYR3.28 |
| 5 - 9 | MYR74.13 | MYR19.65 |
| 10 - 24 | MYR72.30 | MYR57.60 |
| 25 + | MYR70.72 | MYR183.50 |
*price indicative
- RS Stock No.:
- 131-4725
- Mfr. Part No.:
- RACD20-500-LP
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 2V dc, 40V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 20W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 500mA | |
| LED Voltage | 198V, 264V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | |
| Series | RACD20-LP | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 800mW | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 2V dc, 40V dc | ||
Product Type LED Driver | ||
Maximum Output Power 20W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 500mA | ||
LED Voltage 198V, 264V | ||
Operating Modes Constant Current | ||
Standards/Approvals CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | ||
Series RACD20-LP | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 800mW | ||
RECOM LED Driver, Enclosed Configuration, AC/DC Input Voltage - RACD20-LP Series - RACD20-500-LP
Applications
What's the power rating of this unit?
How much input current does this unit take?
20W Constant Current LED Driver, RACD20-LP Series
Recom LED Drivers
Related links
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 31 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 6 W, 500mA LED Driver
- Recom IP20 1 Output LED Driver 37 V dc 350mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 20 W, 1670mA LED Driver
- Recom IP20 1 Output LED Driver 36 V dc 500mA LED Driver
