Recom IP20 1 Output LED Driver, 2V dc, 31 V dc, 22 W, 700mA LED Driver
- RS Stock No.:
- 131-4726
- Mfr. Part No.:
- RACD20-700-LP
- Manufacturer:
- Recom
Add 5 more to save MYR39.80
View bulk pricing optionsSubtotal (1 unit)*
MYR79.63
FREE delivery for orders over RM 150.00
- 48 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR79.63 | - |
| 5 + | MYR71.67 | MYR39.80 |
*price indicative
- RS Stock No.:
- 131-4726
- Mfr. Part No.:
- RACD20-700-LP
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 2V dc, 31V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 22W | |
| Input Voltage | 198V, 264V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| LED Voltage | 198V, 264V | |
| Series | RACD20-LP | |
| Standards/Approvals | CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 22W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 2V dc, 31V dc | ||
Product Type LED Driver | ||
Maximum Output Power 22W | ||
Input Voltage 198V, 264V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
LED Voltage 198V, 264V | ||
Series RACD20-LP | ||
Standards/Approvals CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 22W | ||
RECOM LED Driver, Constant Current Output, 500ms Startup Time - RACD20-LP Series - RACD20-700-LP
Features & Benefits
Applications
How big is this LED driver?
Related links
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 40 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 37 V dc 350mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 36 V 700mA LED Driver
