Recom IP20 1 Output LED Driver, 13V, 26 V, 18 W, 700mA LED Driver
- RS Stock No.:
- 146-6697
- Mfr. Part No.:
- RACT18-700
- Manufacturer:
- Recom
Get a bulk buy discount
Add 10 more to save MYR15.70
View bulk pricing optionsSubtotal (1 unit)*
MYR74.44
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR74.44 | - |
| 10 - 19 | MYR72.87 | MYR15.70 |
| 20 - 49 | MYR70.69 | MYR75.00 |
| 50 - 99 | MYR68.92 | MYR276.00 |
| 100 + | MYR67.43 | MYR701.00 |
*price indicative
- RS Stock No.:
- 146-6697
- Mfr. Part No.:
- RACT18-700
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 13V, 26V | |
| Maximum Output Power | 18W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V, 264V | |
| Driver Current | 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS, REACH, IECEE, CE, CB | |
| Series | RACT18 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 13V, 26V | ||
Maximum Output Power 18W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V, 264V | ||
Driver Current 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS, REACH, IECEE, CE, CB | ||
Series RACT18 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, Dimmable, 1W Power Dissipation - RACT18 Series - RACT18-700
Need a high-power LED driver for your lighting application? This unit from RECOM has a current output of 700mA and maximum power output of 18W, making it suitable for display and accent lighting in residential and commercial applications. It's dimmable and has an output voltage range between 13 and 26V DC, to give you low and bright lighting options. Screw terminals and cable clamps keep your connections durable and an IP20 rating means it's finger-safe to help protect you during installation.
Features & Benefits
• Wide operating temperature range between -20°C and +50°C for use in demanding environments
• 1 to 100% dimming range to give you a full range of lighting levels
• TRIAC dimming operation works with leading-edge and trailing-edge dimmers for versatility
• Minimum efficiency of 85% and 1W power dissipation to prevent energy wastage
• Works with input voltages between 198 and 264V AC for wide compatibility
Applications
• Retail display units
• Built-in furniture and accent lighting
• Advertising and information boards
Does this LED driver need earthing?
The LED driver is constructed with double insulation and a SELV output, so earthing isn't necessary.
Related links
- PowerLED IP20 5 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Intelligent LED Solutions IPZ0 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 6.5 V dc 1400mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 36 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
