Recom IP20 1 Output LED Driver, 12V dc, 12 W, 1A LED Driver
- RS Stock No.:
- 131-4722
- Mfr. Part No.:
- RACV12-12-LP
- Manufacturer:
- Recom
Subtotal (1 unit)*
MYR62.40
FREE delivery for orders over RM 150.00
- 82 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 1 | MYR62.40 |
| 2 - 4 | MYR60.53 |
| 5 - 9 | MYR58.66 |
| 10 - 24 | MYR57.41 |
| 25 + | MYR56.16 |
*price indicative
- RS Stock No.:
- 131-4722
- Mfr. Part No.:
- RACV12-12-LP
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc | |
| Maximum Output Power | 12W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 198V, 264V | |
| Driver Current | 1A | |
| Standards/Approvals | CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | |
| Number of Outputs | 1 | |
| Series | RACV12-LP | |
| Configuration | Enclosed | |
| Power Dissipation | 12W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 12V dc | ||
Maximum Output Power 12W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
LED Voltage 198V, 264V | ||
Driver Current 1A | ||
Standards/Approvals CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | ||
Number of Outputs 1 | ||
Series RACV12-LP | ||
Configuration Enclosed | ||
Power Dissipation 12W | ||
Primary Type AC-DC | ||
RECOM Constant-Voltage LED Driver, 12V DC Output, 12W Output Power - RACV12-LP Series - RACV12-12-LP
Features & Benefits
Applications
Will this driver interfere with electronic equipment in my home or office?
Is this driver energy-efficient?
Related links
- Recom IP20 1 Output LED Driver 20 W, 1670mA LED Driver
- Recom IP20 1 Output LED Driver 6 W, 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Inventronics IP20 1 Output LED Driver 150 W, 1000mA LED Driver
- Recom IP20 1 Output LED Driver 31 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
