Recom IP20 1 Output LED Driver, 24V dc, 3 V dc, 6 W, 350mA LED Driver
- RS Stock No.:
- 737-7060
- Distrelec Article No.:
- 175-21-488
- Mfr. Part No.:
- RACD06-350
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save MYR7.30
View bulk pricing optionsSubtotal (1 unit)*
MYR70.17
FREE delivery for orders over RM 150.00
In Stock
- 111 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR70.17 | - |
| 5 - 9 | MYR68.71 | MYR7.30 |
| 10 - 24 | MYR66.66 | MYR35.10 |
| 25 - 49 | MYR64.62 | MYR138.75 |
| 50 + | MYR62.68 | MYR374.50 |
*price indicative
- RS Stock No.:
- 737-7060
- Distrelec Article No.:
- 175-21-488
- Mfr. Part No.:
- RACD06-350
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc, 3V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 6W | |
| Input Voltage | 264V ac | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 350mA | |
| LED Voltage | 12V, 3V | |
| Standards/Approvals | CB, CE, EAC, CAN/CSA, RoHS, ENEC, IEC, REACH | |
| Number of Outputs | 1 | |
| Series | RACD06 | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc, 3V dc | ||
Product Type LED Driver | ||
Maximum Output Power 6W | ||
Input Voltage 264V ac | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 350mA | ||
LED Voltage 12V, 3V | ||
Standards/Approvals CB, CE, EAC, CAN/CSA, RoHS, ENEC, IEC, REACH | ||
Number of Outputs 1 | ||
Series RACD06 | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 6W Maximum Output Power, 350mA Current Rating - RACD06 Series - RACD06-350
This driver from RECOM can regulate up to 12 high-power LEDs, maintaining a steady 350mA current for consistent brightness throughout the circuit. It's compatible with an input voltage of either 120 to 370V DC or 90 to 264V AC, giving you the flexibility to connect it to most low-voltage supplies. With built-in protection against overloads, short circuits and overvoltage, this component extends the service life of your bulbs and prevents lighting failures caused by faults. It also monitors the temperature of your system, shutting the circuit down if it overheats and automatically restarting it once it's cooled down.
Features & Benefits
• IP20-rated plastic housing is protected against dust and objects over 12mm
• LED supply located under removable top cover for ease of accessibility
• Screw terminals for quick, secure connection to input power
• 3.75kV AC isolation rating indicates that the unit won't fail even when high voltages are applied
Applications
• Architectural and industrial lighting
• Large household appliances
• Commercial lighting
Does this component provide constant voltage or constant current?
This versatile device has both constant voltage and constant current output functions. Constant current ensures consistent brightness and protects against thermal runaway, while constant voltage enhances efficiency.
Related links
- Recom IP20 1 Output LED Driver 2 V dc 350mA LED Driver
- Recom IP20 1 Output LED Driver 35 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 52 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 2 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 37 V dc 350mA LED Driver
