Recom IP20 1 Output LED Driver, 18V, 9 V, 18 W, 1.05A LED Driver
- RS Stock No.:
- 146-6698
- Mfr. Part No.:
- RACT18-1050
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR80.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR80.29 |
| 10 - 19 | MYR77.90 |
| 20 - 49 | MYR75.49 |
| 50 - 99 | MYR73.89 |
| 100 + | MYR72.30 |
*price indicative
- RS Stock No.:
- 146-6698
- Mfr. Part No.:
- RACT18-1050
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 18V, 9V | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Driver Current | 1.05A | |
| LED Voltage | 198V, 264V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CB, CE, IECEE, REACH, RoHS | |
| Series | RACT18 | |
| Configuration | Enclosed | |
| Power Dissipation | 1W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 18V, 9V | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Driver Current 1.05A | ||
LED Voltage 198V, 264V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CB, CE, IECEE, REACH, RoHS | ||
Series RACT18 | ||
Configuration Enclosed | ||
Power Dissipation 1W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 198 to 264V AC Input Voltage, 1 to 100% Dimming Range - RACT18 Series - RACT18-1050
Need to power LEDs using a high input voltage? Make light work of it with this RECOM LED driver. When supplied with 198 to 264V AC, it converts the signal into a DC output between 9 and 18V with a constant current of 1050mA. This stops diodes from overheating, boosts their service life and keeps you beaming. You can mount the unit in a flash thanks to its extra-large screw terminals and built-in cable clamps.
• 82% efficiency indicates it's an energy-saving component
• Broad operating temperature range between -20°C and +50°C for use in harsh environments
• IP20 rating for protection from objects greater than 12mm
• Triac-dimmable type for controlling light intensity at high voltages
Applications
• Accent lighting
• Furniture and shelving
• Cove lighting
The RACT18-xxx series are low cost, triac-dimmable, constant current 18W LED drivers available with either 350mA, 500mA, 700mA, 1.05A or 1.4A full-range outputs. The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT18 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting.
What size is this driver?
Triac-dimmable with leading or trailing edge dimmers
Class II with SELV output (no earth required)
Extra-large screw terminals and integrated cable clamps for easy installation
Power factor corrected >0.95
Dimming range 1..100%
Compatible with a wide range of dimmers
This LED driver weighs 100g and measures 120 (L) x 45 (W) x 28mm (H), so it's easy to install discreetly.
Can I use this unit in humid environments?
Yes, you can. It's a durable option that operates safely in humidity levels between 5 and 85% RH.
Related links
- PowerLED IP20 5 Output LED Driver 9 V 1050mA LED Driver
- Recom IP20 1 Output LED Driver 36 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 1050mA LED Driver
- Recom IP20 1 Output LED Driver 52 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 6.5 V dc 1400mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
