Schneider Electric XD2 1-Axis Joystick, IP65, 230 V ac, 120 V dc, 10A
- RS Stock No.:
- 212-4851
- Mfr. Part No.:
- XD2LC21
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
MYR3,893.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR1,946.985 | MYR3,893.97 |
*price indicative
- RS Stock No.:
- 212-4851
- Mfr. Part No.:
- XD2LC21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Series | XD2 | |
| Number of Axes | 1 | |
| IP Rating | IP65 | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 10A | |
| Contact Configuration | 2 NC | |
| Contact Material | Metal | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 120V dc | |
| Standards/Approvals | CSA, EN/IEC 60947-5-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Series XD2 | ||
Number of Axes 1 | ||
IP Rating IP65 | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 10A | ||
Contact Configuration 2 NC | ||
Contact Material Metal | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 120V dc | ||
Standards/Approvals CSA, EN/IEC 60947-5-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XD2LC21 is a complete joystick controller , Ø30 mm , 2 directions , 2 NC Contacts Type, 1 notch per direction.
Chromium plated metal material
IP degree of protection IP65
Related links
- Schneider Electric XD2 1-Axis Joystick Snap Action 230 V ac 10A
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 1-Axis Joystick Snap Action Contact 240 V ac
- Schneider Electric XD2 1-Axis Joystick 240 V ac 270mA
- Schneider Electric XD2 1-Axis Joystick 240 V ac 3A
- Schneider Electric XD2 1-Axis Joystick 250 V ac 3A
