Schneider Electric XD2 1-Axis Joystick Snap Action, IP40, 230 V ac, 120 V dc, 10A

Subtotal (1 unit)*

MYR1,339.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,339.25

*price indicative

RS Stock No.:
212-4844
Mfr. Part No.:
XD2AC231
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XD2

Product Type

Joystick

Number of Axes

1

Switch Technology

Snap Action

IP Rating

IP40

Contact AC Voltage

230V ac

Switch Contact Current

10A

Contact Configuration

SPST

Contact Material

Metal

Terminal Type

Screw Clamp

Contact DC Voltage

120V dc

Mechanical Life

1000000Cycles

Standards/Approvals

EN/IEC 60947-5-1, IEC 60068-2-27, IEC 61140, IEC 60068-2-6, IEC 60529, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XD2AC231 is a complete joystick controller, Ø30 mm ,2 directions operator , 1 C/O Contacts Type , 1 per direction

Chromium plated metal material

IP degree of protection IP40.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy