Schneider Electric XD2 1-Axis Joystick, IP66, 240 V ac, 250 V dc, 3A
- RS Stock No.:
- 212-4848
- Mfr. Part No.:
- XD2GA82217
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR777.31
FREE delivery for orders over RM 150.00
- Ready to ship from 11 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR777.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4848
- Mfr. Part No.:
- XD2GA82217
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 1 | |
| Series | XD2 | |
| Product Type | Joystick | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 3A | |
| Contact Configuration | 1 NO | |
| Contact Material | Metal | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 250V dc | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, EN/IEC 60947-1, UL 508, IEC 61140 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 1 | ||
Series XD2 | ||
Product Type Joystick | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 3A | ||
Contact Configuration 1 NO | ||
Contact Material Metal | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 250V dc | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, EN/IEC 60947-1, UL 508, IEC 61140 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XD2 1-Axis Joystick 240 V ac 270mA
- Schneider Electric XD2 1-Axis Joystick 250 V ac 3A
- Schneider Electric XD2 4-Axis Joystick Round 240 V ac 3A
- Schneider Electric XD2 1-Axis Joystick 250 V ac 270mA
- Schneider Electric XD2 2-Axis Joystick Round 250 V ac 3A
- Schneider Electric XD2 1-Axis Joystick Snap Action Contact 240 V ac
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
