RS Better World

Schneider Electric XD2 1-Axis Joystick, IP66, 250 V ac, 13 V dc, 3A

Subtotal (1 unit)*

MYR848.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR848.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-4850
Mfr. Part No.:
XD2GA8231
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XD2

Number of Axes

1

Product Type

Joystick

IP Rating

IP66

Contact AC Voltage

250V ac

Switch Contact Current

3A

Contact Configuration

SPDT

Contact Material

Metal

Terminal Type

Screw Clamp

Contact DC Voltage

13V dc

Mechanical Life

1000000Cycles

Standards/Approvals

IEC 60529, EN/IEC 60947-5-1, CSA LROS (Lloyds register of shipping)

Better World Product

Yes

Better World Claim

Repairable by the End User

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XD2GA8231 is a joystick controller Ø22 mm 2-directions operation, 2NO Contacts type , 2 per direction.

Chromium plated metal material

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy