Schneider Electric XD2 1-Axis Joystick, IP40, 230 V ac, 120 V dc, 10A
- RS Stock No.:
- 212-4845
- Mfr. Part No.:
- XD2AL221
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,888.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,888.88 |
*price indicative
- RS Stock No.:
- 212-4845
- Mfr. Part No.:
- XD2AL221
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 1 | |
| Series | XD2 | |
| Product Type | Joystick | |
| IP Rating | IP40 | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPST | |
| Contact Material | Metal | |
| Contact DC Voltage | 120V dc | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CSA, IEC 60068-2-6, EN/IEC 60947-5-1, IEC 60068-2-27, IEC 60529, IEC 61140 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 1 | ||
Series XD2 | ||
Product Type Joystick | ||
IP Rating IP40 | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 10A | ||
Contact Configuration SPST | ||
Contact Material Metal | ||
Contact DC Voltage 120V dc | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CSA, IEC 60068-2-6, EN/IEC 60947-5-1, IEC 60068-2-27, IEC 60529, IEC 61140 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XD2AL221 is a complete joystick controller , Ø30 mm , 2 directions operator , 1 C/O Contacts Type , 1 notch per direction.
Chromium plated metal material
IP degree of protection IP40.
Related links
- Schneider Electric XD2 1-Axis Joystick Snap Action 230 V ac 10A
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 2-Axis Joystick Snap Action Contact 230 V ac, 230 V dc
- Schneider Electric Harmony XD2 8-Axis Joystick Lever Spring Return 120 V dc, 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric XD2 2-Axis Joystick Conical 120 V dc, 10A
