Indicator Lens Square Style, Blue, 15.3 Long
- RS Stock No.:
- 443-984
- Mfr. Part No.:
- 31-951.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR12.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.61 |
*price indicative
- RS Stock No.:
- 443-984
- Mfr. Part No.:
- 31-951.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 31-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 31-951 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to enhance both functionality and aesthetic appeal in various applications. With a modern square front form and a striking blue colour, it seamlessly merges practicality with style. The lens is crafted from durable plastic material, ensuring long-lasting performance while maintaining a lightweight profile. Its translucent optics not only provide adequate illumination but also contribute to a sleek, polished appearance. This versatile component is perfect for equipment where visibility and user interaction are paramount, making it an ideal choice for control panels and dashboards.
The lens shape is flush, which helps in integrating smoothly into control surfaces
It boasts an illuminated design that significantly enhances visibility in low-light conditions
The lens colour is blue, offering a unique and visually appealing look
Constructed from plastic, it combines lightweight properties with exceptional durability
Weighing only 0.001 kg, it easily fits in applications with weight constraints
Designed for compliance with REACH and RoHS, ensuring environmental safety and regulatory adherence
Offers dimensions of 15.3 mm x 15.3 mm, making it suitable for various compact assemblies
It boasts an illuminated design that significantly enhances visibility in low-light conditions
The lens colour is blue, offering a unique and visually appealing look
Constructed from plastic, it combines lightweight properties with exceptional durability
Weighing only 0.001 kg, it easily fits in applications with weight constraints
Designed for compliance with REACH and RoHS, ensuring environmental safety and regulatory adherence
Offers dimensions of 15.3 mm x 15.3 mm, making it suitable for various compact assemblies
