Super Rod 31 piece Hex Metric Hex Key Set, Hex size 8 mm

N

Subtotal (1 set)*

MYR500.69

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR500.69

*price indicative

RS Stock No.:
884-846
Mfr. Part No.:
70553
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

31

Shape

Hex

Hex Size

8 mm

End Type

Hex End

Finish

Black Phosphate

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The SuperRod Folding Hex Key Set is an essential tool for securing hex and Torx bolt fastenings, offering versatility and dependability in a Compact design. With a highly Durable reinforced nylon handle, this professional-grade 31-piece set allows for easy access to each key, featuring extended reach blades Ideal for difficult-to-reach areas. Designed for enhanced efficiency, each hex key is colour-coded for quick identification, ensuring you can work swiftly and effectively without fumbling around for the right tool. Crafted from industrial strength treated alloy steel, this set promises long-lasting performance in various applications, making it a valuable addition to any toolkit.

Folding design enables Compact storage and easy transport

Reinforced nylon handle offers durability and a secure grip

Extended reach blades (4 Inch) facilitate access to tight spaces

Colour coded hex keys: red for inches, blue for mm, green for Torx

Includes 31 keys covering a wide range of sizes for comprehensive coverage

Square cut ends designed for superior grip and torque transmission

Crafted from heat treated CR V steel for enhanced strength and longevity

Lightweight at 2.84 lb, making it easy to handle during use

Includes several standard and metric measurements for versatility

Features a strategically placed fastener for easy tension adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy