Super Rod 25 piece Hex Metric Hex Key Set, Hex size T9
- RS Stock No.:
- 884-843
- Mfr. Part No.:
- 70543
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR312.82
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR312.82 |
*price indicative
- RS Stock No.:
- 884-843
- Mfr. Part No.:
- 70543
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 25 | |
| Shape | Hex | |
| Hex Size | T9 | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 25 | ||
Shape Hex | ||
Hex Size T9 | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Compact Folding Hex Key Set designed for precision in fastening Hex and Torx bolts, making it an essential tool for both professionals and DIY enthusiasts. Featuring a reinforced nylon handle, this lightweight and pocketable set allows for easy access and secure storage. Its colour-coded keys Streamline quick identification, ensuring efficiency during projects. With a selection of 25 keys in various sizes, including both imperial and metric measurements, this set is perfect for a multitude of applications. The thoughtfully designed fastener located on the outer body allows for hassle-free tension adjustment, making it easier to tailor the keys to your preference. Overall, this hex key set is a reliable companion for tackling a variety of fastening tasks with ease.
Pocketable design enhances convenience for on the go use
Colour coded keys improve quick identification for Faster work
Includes a strategically placed fastener for effortless key tension adjustment
Features a reinforced nylon handle for durability and comfort
Engineered for a secure grip while managing Hex and Torx bolts
Compact size and lightweight construction make it easy to carry
Comprehensive 25 piece selection covers a wide range of sizes
Manufactured using heat treated alloy steel for superior strength
Related links
- Super Rod 31 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 17 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 21 piece Hex Metric Hex Key Set, Hex size 8 mm
- Klein Tools 10 piece Hex Hex Key Set, Hex size T9
- Klein Tools 8 piece Hex Hex Key Set, Hex size T9
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in