Super Rod 17 piece Hex Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 884-844
- Mfr. Part No.:
- 70542
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR218.88
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR218.88 |
*price indicative
- RS Stock No.:
- 884-844
- Mfr. Part No.:
- 70542
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 17 | |
| Shape | Hex | |
| Hex Size | 8 mm | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 17 | ||
Shape Hex | ||
Hex Size 8 mm | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Compact folding hex key kit is an essential tool for both professional tradespeople and DIY enthusiasts. This versatile kit contains 17 keys in both SAE and metric sizes, making it Ideal for any jobsite or home project. Each hex key features precision-engineered square-cut ends to ensure a secure, full-depth fit in hex sockets, minimising the risk of slippage and stripping. With its portable design and robust heat-treated alloy steel construction, this folding set is an indispensable companion for secure hex bolt fastening, ensuring reliability and ease of use in a Compact size.
Folding design for enhanced portability and convenience
Includes 17 keys, catering to both SAE and metric measurements
Square cut ends provide maximum contact with hex sockets for improved grip
Heat treated alloy steel construction offers outstanding durability
Overall length of 4.56 inches ensures a Compact yet functional design
Lightweight at 7.84 oz, making it easy to carry without added bulk
Features common sizes for everyday applications and job specific tasks
Black phosphate finish enhances corrosion resistance, promising longevity
Compatible with various hex bolt fastening needs, versatile in use
Related links
- Super Rod 31 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 21 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 25 piece Hex Metric Hex Key Set, Hex size T9
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Klein Tools 12 piece Hex Metric Hex Key Set, Hex size 5 mm