Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 884-848
- Mfr. Part No.:
- BLS10M
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR125.06
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR125.06 |
*price indicative
- RS Stock No.:
- 884-848
- Mfr. Part No.:
- BLS10M
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L-Shaped | |
| Hex Size | 8 mm | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L-Shaped | ||
Hex Size 8 mm | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Long Ball-End Hex Key Set designed for those who need a versatile tool for both tightening and loosening screws or hex bolts. Featuring a set of 10 industrial-strength, extended reach keys that excel in manoeuvrability, this metric set consolidates the most frequently used sizes into one Compact case. The unique ball-end design allows for optimal usage at angles of up to 25 degrees, ensuring you can work in tight spaces with ease. Secure storage is guaranteed with an innovative locking mechanism that prevents loss, making this key set a reliable companion for any toolkit. The Durable CR-V steel construction combined with a black phosphate finish promises longevity and resilience under various working conditions.
Includes 10 metric sized keys for comprehensive coverage of common sizes
Ball end design allows for angled access, Ideal for tight or awkward spaces
Twist to lock case enhances security and reduces the risk of key loss
Constructed from Durable CR V steel for superior strength and longevity
Black phosphate finish protects against corrosion and wear
Compact case design ensures easy storage and transport
Related links
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in