Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm
- RS Stock No.:
- 874-477
- Mfr. Part No.:
- 8906BP
- Manufacturer:
- Vessel
N
Subtotal (1 set)*
MYR142.31
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR142.31 |
*price indicative
- RS Stock No.:
- 874-477
- Mfr. Part No.:
- 8906BP
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | L-Shaped | |
| Hex Size | 5 mm | |
| End Type | Ball Point | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape L-Shaped | ||
Hex Size 5 mm | ||
End Type Ball Point | ||
Material Alloy Steel | ||
- COO (Country of Origin):
- JP
The Vessel impact driver bit is a high-performing tool designed for efficient fastening and loosening of screws. It provides exceptional durability and precision for various applications in construction and DIY projects.
Made from high-quality materials for enhanced strength and longevity
Designed to withstand high torque applications without deformation
Features a precisely engineered tip for optimal grip and reduced cam-out
Compatible with various impact drivers for versatile use
Related links
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Bosch L-Shaped Metric Hex Key Set, Hex size 8mm
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
