Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm

N

Subtotal (1 set)*

MYR276.51

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR276.51

*price indicative

RS Stock No.:
874-478
Mfr. Part No.:
8909BP
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

9

Shape

L-Shaped

Hex Size

8 mm

End Type

Ball Point

Material

Alloy Steel

COO (Country of Origin):
JP
The Vessel premium screwdriver set offers exceptional precision and durability for professional and DIY usage. Designed for efficiency, this tool ensures reliable performance in various fastening tasks.

Crafted from high-grade materials for enhanced longevity

Ergonomically designed handle for superior grip and comfort

Magnetic tip secures screws effectively during use

Lightweight construction allows for easy handling and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy