Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 884-823
- Mfr. Part No.:
- BLS9M
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR181.43
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR181.43 |
*price indicative
- RS Stock No.:
- 884-823
- Mfr. Part No.:
- BLS9M
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L-Shaped | |
| Hex Size | 8 mm | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L-Shaped | ||
Hex Size 8 mm | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod colour-coded extra-long L style hex key caddy set is an essential tool for tightening or loosening screws and hex bolts with precision. This 9-piece set consolidates the most commonly used metric sizes into a single, Compact caddy, making it easy to organise and transport. Featuring industrial-strength, extended-reach ball-end keys, this set is engineered for optimal performance at angles up to 25 degrees, allowing you to navigate tight spaces with ease. The round shanks are complemented by a plastic sleeve, enhancing user comfort during prolonged use, ensuring that every job, big or small, is completed with efficiency and accuracy.
Includes 9 metric sized keys, providing versatility for various applications
Ball end design enables access to fasteners at challenging angles
Colour coded keys make size identification quick and intuitive
Plastic sleeve around the shank enhances grip and comfort during use
Constructed from high quality steel for durability and longevity
Compact caddy design keeps keys organised and easy to transport
Suitable for both professionals and DIY enthusiasts seeking reliability
Related links
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm