Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 884-824
- Mfr. Part No.:
- BLS9
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR187.69
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR187.69 |
*price indicative
- RS Stock No.:
- 884-824
- Mfr. Part No.:
- BLS9
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L-Shaped | |
| Hex Size | 9/64 in | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L-Shaped | ||
Hex Size 9/64 in | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod colour-coded extra-long L style hex key caddy set is an essential tool for anyone needing reliable and versatile fastening capabilities. This 9-piece set consolidates the most popular SAE sizes into a Compact caddy, ensuring you have the right tool at your fingertips. With its industrial-strength construction and extended reach ball-end keys, the set is Ideal for accessing screws or hex bolts in tight spaces or at awkward angles up to 25 degrees. Designed for user comfort, the round shanks featuring plastic sleeves enhance grip and control during prolonged use. Whether youre a professional tradesperson or an enthusiastic DIYer, this hex key caddy set is built to meet your needs.
Colour coded keys for easy identification of sizes
Extended reach ball end design allows for work at angles up to 25 degrees
Round shanks with plastic sleeves provide enhanced comfort during use
Compact caddy keeps all keys organised and readily accessible
Industrial strength construction ensures durability and longevity
Includes nine popular SAE sizes for versatile applications
Each key varies in length from 4.5'' to 8.78'' to accommodate different tasks
Ideal for tightening or loosening screws and hex bolts efficiently
Lightweight design at just 1.48 lb (0.67 kg) for easy transport
Related links
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 12 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Klein Tools 9 piece Hex Imperial Hex Key Set, Hex size 9/64 in
- IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in