Super Rod 12 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 884-847
- Mfr. Part No.:
- BLS12
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR187.69
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR187.69 |
*price indicative
- RS Stock No.:
- 884-847
- Mfr. Part No.:
- BLS12
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 12 | |
| Shape | L-Shaped | |
| Hex Size | 9/64 in | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 12 | ||
Shape L-Shaped | ||
Hex Size 9/64 in | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod L-Style Ball-End Hex Key Wrench Set is expertly designed for secure hex bolt fastening, consolidating the most commonly used sizes into one Compact case. This 12-piece set features long ARM keys, each heat-treated for exceptional strength and coated in black phosphate to ensure remarkable corrosion resistance. The innovative twist-to-lock case offers both easy access and adaptable storage options, beautifully merging functionality with organisation. Whether you're a professional tradesperson or a DIY enthusiast, this set provides the versatility and reliability needed for effective tool utilisation.
Set includes 12 fractional inch sized hex keys for comprehensive usability
Heat treated keys enhance durability and performance under stress
Black phosphate finish offers superior corrosion resistance
Twist to lock case ensures secure storage and easy access
Compact design allows for interlocking storage with SAE and MM cases
Available key lengths cater to a variety of fastening needs
Bright Orange colour aids visibility in toolkits or on job sites
Related links
- Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 12 piece L Hex Key Set
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm