Super Rod 12 piece L Hex Key Set
- RS Stock No.:
- 884-842
- Mfr. Part No.:
- LS12
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR106.28
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR106.28 |
*price indicative
- RS Stock No.:
- 884-842
- Mfr. Part No.:
- LS12
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Number of Pieces | 12 | |
| Shape | L | |
| Short or Long Arm | Short | |
| End Type | Hexagonal | |
| Finish | Black Phosphated | |
| Material | Cr-V | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Number of Pieces 12 | ||
Shape L | ||
Short or Long Arm Short | ||
End Type Hexagonal | ||
Finish Black Phosphated | ||
Material Cr-V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod L Style long hex key set is a thoughtfully designed ensemble that simplifies securing hex bolt fastening tasks. This 12-piece set combines frequently used sizes in one easy-to-store, flexible folding case, ensuring you have the right tool at your fingertips whenever needed. Each key is meticulously crafted from heat-treated CR-V Steel and finished in a Durable black phosphate, offering exceptional strength and corrosion resistance. Whether youre a professional tradesperson or a DIY enthusiast, this collection facilitates effortless accessibility with interlocking Storage Options that keep your workspace tidy and organised.
L-Style design enhances leverage and control for secure fastening
Heat-treated CR-V Steel construction ensures durability and long-lasting performance
Black phosphate finish provides superior corrosion resistance for reliable use in various environments
Flexible folding case allows for easy access and neat organisation of keys
Interlocking Storage Options enable easy combination with SAE and MM cases
Each key features a precise chamfered end for optimal torque and engagement
Compact design and various key lengths accommodate a wide range of fastening tasks
Lightweight at 12.96 oz, making it portable and convenient for on-the-go use
Related links
- Super Rod 12 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 10 piece L Hex Key Set
- Super Rod 22 piece L Hex Key Set
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in