Transcend MTS400I M.2 64 GB Internal SSD
- RS Stock No.:
- 240-5575
- Mfr. Part No.:
- TS64GMTS400I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,369.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,369.34 |
*price indicative
- RS Stock No.:
- 240-5575
- Mfr. Part No.:
- TS64GMTS400I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MTS400I | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 42mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MTS400I | ||
Memory Size 64GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 42mm | ||
Standards/Approvals FCC, CE, BSMI | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS400I
This solid state drive is a compact and high-performance storage solution designed for various applications. The M.2 form factor measures 42mm, making it suitable for use in ultrabooks, thin notebooks, and tablets. Featuring SATA III technology, this drive ensures fast transfer rates, which are essential for modern computing tasks.
Features & Benefits
• Ultra-compact M.2 42mm form factor enhances mobility
• SATA III interface delivers high-speed data transfer
• Wide temperature range (-40°C to 85°C) ensures durability
• MLC NAND provides improved reliability compared to alternatives
• Lightweight design at just 5g suits portable devices
• Power-saving DevSleep mode optimises energy consumption
Applications
• Utilised in automation systems requiring compact storage
• Suitable for embedded electronics and computing devices
• Ideal for enhancements in thin and light notebooks
• Used for data-intensive in tablets
• Effective in mission-critical environments due to temperature resilience
What benefits does the compact design offer for mobile devices?
The compact design allows for easy integration into slim devices, maximising space while maintaining performance, making it ideal for modern laptops and tablets.
How does the wide temperature range impact operational reliability?
The ability to function between -40°C and 85°C helps ensure consistent performance in diverse environments, protecting against overheating or failures in extreme conditions.
What makes the MLC NAND advantageous in storage solutions?
MLC NAND offers a balance of capacity and performance, providing enhanced endurance and reliability, which is crucial in high-demand applications often found in electronics.
What energy-saving features are included with this SSD?
The DevSleep mode significantly reduces power consumption during periods of inactivity, prolonging battery life in portable devices and contributing to overall energy efficiency.
How does the SATA III interface enhance data transfer capabilities?
The SATA III interface enables a maximum throughput of 6Gb/s, allowing for rapid data access and improved performance when executing software applications and handling large files.
Related links
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS400S M.2 64 GB Internal SSD
- Transcend MTS800 M.2 64 GB Internal SSD
