Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 2200 x 800 x 550mm

N

Subtotal (1 unit)*

MYR7,808.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,808.30

*price indicative

RS Stock No.:
625-290
Mfr. Part No.:
8MF1285-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

500 mm

External Height

2200 mm

External Width

800 mm

External Dimensions

2200 x 800 x 550mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF12

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed to meet the rigorous standards of IEC 62208, providing optimal protection for sensitive equipment. Featuring a generously spacious interior with dimensions of H: 2200 mm, W: 800 mm, and D: 500 mm, this enclosure ensures compatibility with various installations. Its robust steel construction, complemented by a powder-coated finish in a light grey RAL 7035, not only enhances durability but also blends seamlessly into any environment. Engineered for ease of use, this product includes a ventilation door and a height-adjustable mounting plate, making it an ideal choice for versatile application scenarios. The enclosure's IP20 protection class ensures safety in standard use cases, while its thoughtful design prioritises accessibility and serviceability.

Innovative design allows for lined-up installation with ease
The enclosure's design incorporates ventilation openings to maintain optimal airflow
Single door access ensures straightforward entry for maintenance
Light grey surface finish enhances visibility while resisting wear
Height-adjustable mounting plate accommodates a range of equipment configurations
Engineered for floor mounting, providing stable placement options
Test certificates and approvals validate its reliable performance in various environments

Related links