Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 2200 x 900 x 500mm
- RS Stock No.:
- 624-927
- Mfr. Part No.:
- 8MF1295-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,402.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,402.95 |
*price indicative
- RS Stock No.:
- 624-927
- Mfr. Part No.:
- 8MF1295-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 900 mm | |
| External Dimensions | 2200 x 900 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 900 mm | ||
External Dimensions 2200 x 900 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is meticulously designed to integrate seamlessly into various installation environments, adhering to IEC 62208 standards. Crafted with a focus on quality and functionality, the enclosure features a robust powder-coated surface that enhances durability while providing an aesthetically pleasing light grey finish. With a height of 2200 mm, width of 900 mm, and depth of 500 mm, it offers ample space for equipment assembly while maintaining compact proportions. The intelligent design incorporates ventilation openings, helping to manage airflow effectively, which is essential for optimal equipment performance. This enclosure is perfect for those looking to house their electrical components securely and efficiently without compromising on style or safety.
Ventilation door ensures effective air circulation within the cabinet
Height-adjustable mounting plate allows for flexibility in equipment installation
Designed to line up easily with other enclosures, facilitating modular installations
Constructed from high-quality steel for enhanced durability and protection
IP20 protection class safeguards against solid object ingress, ensuring reliability
Includes two doors for easy access and maintenance of internal components
Suitable for floor mounting, providing stability and security in various work environments
Height-adjustable mounting plate allows for flexibility in equipment installation
Designed to line up easily with other enclosures, facilitating modular installations
Constructed from high-quality steel for enhanced durability and protection
IP20 protection class safeguards against solid object ingress, ensuring reliability
Includes two doors for easy access and maintenance of internal components
Suitable for floor mounting, providing stability and security in various work environments
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure, 2200 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
