Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 2200 x 900 x 500mm
- RS Stock No.:
- 625-088
- Mfr. Part No.:
- 8MF1295-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,557.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,557.70 |
*price indicative
- RS Stock No.:
- 625-088
- Mfr. Part No.:
- 8MF1295-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 2200 mm | |
| External Height | 2200 mm | |
| External Width | 900 mm | |
| External Dimensions | 2200 x 900 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 2200 mm | ||
External Height 2200 mm | ||
External Width 900 mm | ||
External Dimensions 2200 x 900 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure represents a blend of innovation and functionality designed to meet IEC 62208 standards. Constructed with robust steel and finished in a light grey RAL 7035 powder coating, this enclosure ensures reliable protection for your electrical components. The dimensions of 2200 mm in height, 900 mm in width, and 500 mm in depth make it a spacious solution for various installations. With safety class 1 protection and an IP40 rating, this cabinet is engineered for safe internal operations. Enhanced versatility is supported through its compatibility with a height-adjustable mounting plate, making it suitable for diverse applications while ensuring easy accessibility and secure organisation of controls and wiring. This enclosure is the perfect choice for enhancing the safety and functionality of your electrical systems.
Designed to comply with IEC 62208 for superior safety standards
Constructed with steel for durability and long-lasting performance
Features a clean light grey finish that complements any environment
Includes a height-adjustable mounting plate for flexible installation
IP40-rated to safeguard against dust ingress while allowing airflow
Safety class 1 delivers reliable operational protection
Its two-door configuration enhances accessibility for maintenance
Floor mounting capability ensures versatile installation options
No ventilation door promotes a secure internal environment
Constructed with steel for durability and long-lasting performance
Features a clean light grey finish that complements any environment
Includes a height-adjustable mounting plate for flexible installation
IP40-rated to safeguard against dust ingress while allowing airflow
Safety class 1 delivers reliable operational protection
Its two-door configuration enhances accessibility for maintenance
Floor mounting capability ensures versatile installation options
No ventilation door promotes a secure internal environment
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
