Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 2200 x 800 x 500mm
- RS Stock No.:
- 624-978
- Mfr. Part No.:
- 8MF1285-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,128.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,128.01 |
*price indicative
- RS Stock No.:
- 624-978
- Mfr. Part No.:
- 8MF1285-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 800 mm | |
| External Dimensions | 2200 x 800 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 800 mm | ||
External Dimensions 2200 x 800 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet IEC 62208 standards, delivering reliable protection with an IP40 rating. Crafted with precision, the enclosure boasts a height of 2200 mm, width of 800 mm, and depth of 500 mm, making it an ideal solution for a variety of applications. The enclosure features a powder-coated surface in a light grey RAL 7035 colour, providing a modern finish while ensuring durability. With a single door and the option for a height-adjustable mounting plate, it offers flexible installation solutions. This enclosure is specifically engineered for indoor use, ensuring compliance with safety regulations and enhancing operational reliability in control panel applications.
Designed according to IEC 62208 standards for optimal performance
IP40 protection class ensures suitability for demanding environments
Constructed from robust steel for long-lasting durability
Light grey RAL 7035 finish blends seamlessly into professional settings
Includes a height-adjustable mounting plate for versatile setup options
Single door design offers easy access to internal components
Floor mounting capability enhances stability and secure installation
No ventilation door, ensuring a controlled internal environment
Flexible design accommodates various internal configurations
IP40 protection class ensures suitability for demanding environments
Constructed from robust steel for long-lasting durability
Light grey RAL 7035 finish blends seamlessly into professional settings
Includes a height-adjustable mounting plate for versatile setup options
Single door design offers easy access to internal components
Floor mounting capability enhances stability and secure installation
No ventilation door, ensuring a controlled internal environment
Flexible design accommodates various internal configurations
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
