Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 2200 x 900 x 500mm

N

Subtotal (1 unit)*

MYR10,612.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,612.68

*price indicative

RS Stock No.:
625-089
Mfr. Part No.:
8MF1295-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

500 mm

External Height

2200 mm

External Width

900 mm

External Dimensions

2200 x 900 x 500mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF12

COO (Country of Origin):
DE
The Siemens Empty control panel enclosure is designed to meet rigorous industry standards while offering a refined, functional solution for various installation needs. Crafted from durable steel and featuring powder-coated surfaces, this model embodies strength and aesthetic appeal. The design adheres to IEC 62208 standards, ensuring reliability and compatibility across multiple applications. With safety and operational efficiency at its core, the enclosure is equipped with essential features, including ventilation openings that optimize air circulation. Ideal for environments where space is of the essence, it offers both form and function without compromising on quality. Its impressive dimensions make it suitable for a range of integrated systems, ensuring that installations remain organized and efficient.

Ventilation door enhances airflow and cooling efficiency
Height-adjustable mounting plate allows for flexible installation options
Two doors provide easy access for maintenance
Powder-coated finish ensures longevity and resilience against rust
Designed for IP20 protection class, offering reliable safety standards
Metal construction delivers superior strength compared to plastic alternatives
Suitable for safety class 1 installation, ensuring user protection

Related links